PDP SEO Portlet

74HC14D

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC14D
Secondary Manufacturer Part#: 74HC14D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC14 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. It provides six inverting buffers with Schmitt-trigger action. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

  • Low-power dissipation
  • HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13514
5000+
$0.13245
10000+
$0.13055
20000+
$0.1287
40000+
$0.125