74HC08D
Gate AND 4-Element 2Input 14-Pin SOIC
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC08D
Secondary Manufacturer Part#: 74HC08D
- RoHS 10 Compliant
- Tariff Charges
The 74HC08D is a quad 2 input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS level
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-A exceeds 200V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AND | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 13@6V ns | ||
| 1 uA | ||
| Surface Mount | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| 2 to 6 V | ||
| -40 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.95 x 3.9 x 1.38 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |