PDP SEO Portlet

74HC03D

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC03D
Secondary Manufacturer Part#: 74HC03D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NAND
5.2 mA
75@2V ns
1 uA
Surface Mount
2
4
0
-40 to 125 °C
Open Drain
14SOIC
14
8.65 x 3.9 x 1.38
0
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: