PDP SEO Portlet

6N137F

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: 6N137F
Secondary Manufacturer Part#: 6N137F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOSHIBA 6N137 consist of a high emitting diode and a one chip photo IC. This unit is 8-lead DIP package.

  • LSTTL / TTL compatible: 5V Supply
  • Ultra high speed: 10MBd
  • Guaranteed performance over temperature: 0°C to 70°C
  • High isolation voltage: 2500Vrms (min)
  • UL recognized: UL1577, file no. E67349

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold|Tin
NAND
260
10 MBd
1000 %
20 mA
85 mW
Through Hole
0 to 70 °C
Open Collector
8PDIP
8
9.66 x 6.4 x 3.65 mm
PDIP
0.03 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: