PDP SEO Portlet

4N32(SHORT,F)

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: 4N32(SHORT,F)
Secondary Manufacturer Part#: 4N32(SHORT,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Switching Speed: 100us(Typ)
  • DC Current Transfer Ratio: 500%(Min)
  • Isolation Resistance: 10^11ohm(Min)
  • Isolation Voltage: 2500 Vrms(Min)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: