PDP SEO Portlet

3SK293(TE85L,F)

Trans MOSFET N-CH 12.5V 0.03A 4-Pin SMQ T/R

Manufacturer:Toshiba
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: 3SK293(TE85L,F)
Secondary Manufacturer Part#: 3SK293(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superior Cross Modulation Performance
  • Low Reverse Transfer Capacitance : Crss = 16fF (Typ.)
  • Low Noise Figure : NF = 1.5dB (Typ.)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: