2SK3566(STA4,Q,M)
Trans MOSFET N-CH 900V 2.5A 3-Pin TO-220SIS
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2SK3566(STA4,Q,M)
Secondary Manufacturer Part#: 26M6257
- RoHS 10 Compliant
- Tariff Charges
- Low drain-source ON-resistance: Rds (ON) = 5.6 ? (typ.)
- High forward transfer admittance: |Yfs| = 2.0 S (typ.)
- Low leakage current: Idss = 100 µA (max) (Vds = 720 V)
- Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 1 mA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.5 | ||
| 6.4 | ||
| 900 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 40 | ||
| TO-220SIS | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |