PDP SEO Portlet

2SK3564(STA4,Q,M)

Power MOSFET, N Channel, 900 V, 3 A, 4.3 Ohm, SC-67, 3 Pins, Through Hole

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2SK3564(STA4,Q,M)
Secondary Manufacturer Part#: 2SK3564(STA4,Q,M)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source ON-resistance: RDS (ON) = 3.7 ? (typ.)
  • High forward transfer admittance: |Yfs| = 2.6 S (typ.)
  • Low leakage current: IDSS = 100 µA (max) (VDS = 720 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1 mA)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  591.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$2.079
2+
$1.34945
4+
$1.3426
8+
$1.33575
16+
$1.3192