2SK3078A(TE12L,F)
Transistor RF FET N-CH 10V 0.5A 470MHz 3-Pin SC-62 T/R
Manufacturer:Toshiba
Product Category:
Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: 2SK3078A(TE12L,F)
Secondary Manufacturer Part#: 2SK3078A(TE12L,F)
- RoHS 10 Compliant
- Tariff Charges
- Output power: Po = 28.0dBmW
- Gain: Gp = 8.0dB
- Drain Efficiency: ?D = 50%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N | ||
| 0.5 | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |