PDP SEO Portlet

2SK2313(F)

Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-3PN

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2SK2313(F)
Secondary Manufacturer Part#: 2SK2313(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4-V gate drive
  • Low drain-source ON resistance : Rds (ON) = 8 m? (typ.)
  • High forward transfer admittance : |Yfs| = 60 S (typ.)
  • Low leakage current : Idss = 100 µA (max) (VDS = 60 V)
  • Enhancement mode : Vth = 0.8 to 2.0 V (Vds = 10 V, Id = 1 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
60
11 mOhm
60
2
3
150 °C
150
TO-3PN
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: