PDP SEO Portlet

2SC5359-O(Q)

Trans GP BJT NPN 230V 15A 3-Pin TO-3PL

Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SC5359-O(Q)
Secondary Manufacturer Part#: 2SC5359-O(Q)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High breakdown voltage: Vceo = 230 V
  • Complementary to 2SA1987
  • Suitable for use in 100-W high fidelity audio amplifier’s output stage
  • hFE: 80 to 160

Technical Attributes

Find Similar Parts

Description Value
230
55
3
150 °C
180
TO-3P
Through Hole
NPN
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: