PDP SEO Portlet

2SC4213BTE85LF

Trans GP BJT NPN 20V 0.3A 3-Pin USM T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SC4213BTE85LF
Secondary Manufacturer Part#: 2SC4213BTE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High emitter-base voltage: Vebo = 25 V (min)
  • High reverse hFE: Reverse hFE = 150 (typ.) (Vce = -2 V, Ic = -4 mA)
  • Low on resistance: Ron = 1 ? (typ.) (Ib = 5 mA)
  • High DC current gain: hFE = 350 to 1200
  • Small package

Technical Attributes

Find Similar Parts

Description Value
20
200
3
125 °C
100
SOT-323
Surface Mount
NPN
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: