PDP SEO Portlet

2SC3326-B,LF

Single Bipolar Transistor, NPN, 20 V, 300 mA, 200 mW, SOT-346, 3 Pins, Surface Mount

Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SC3326-B,LF
Secondary Manufacturer Part#: 2SC3326-B,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High emitter-base voltage: Vebo = 25 V (min)
  • High reverse hFE: Reverse hFE = 150 (typ.) (Vce = -2 V, Ic = -4 mA)
  • Low on resistance: Ron = 1 ? (typ.) (Ib = 5 mA)
  • High DC current gain: hFE = 200 to 1200
  • Small package

Technical Attributes

Find Similar Parts

Description Value
20 V
300 mA
350
3
150 °C
200 mW
SOT-346
Surface Mount
NPN
30 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04865
6000+
$0.04768
12000+
$0.047
24000+
$0.04633
48000+
$0.045