PDP SEO Portlet

2SC3325-Y,LF

Single Bipolar Transistor, NPN, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount

Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SC3325-Y,LF
Secondary Manufacturer Part#: 2SC3325-Y,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent hFE linearity: hFE = 25 (min) (Vce = 6 V, Ic = 400 mA)
  • High voltage: Vceo = 50 V (min)
  • Complementary to 2SA1313
  • Small package

Technical Attributes

Find Similar Parts

Description Value
50 V
500 mA
120
3
150 °C
200 mW
SOT-346
Surface Mount
NPN
300 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02669