PDP SEO Portlet

2SC3324-BL(TE85L,F)

Trans GP BJT NPN 120V 0.1A 3-Pin S-Mini T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SC3324-BL(TE85L,F)
Secondary Manufacturer Part#: 2SC3324-BL(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage: VCEO = 120 V
  • Excellent hFE linearity: hFE (IC = 0.1 mA)/ hFE (IC = 2 mA) = 0.95 (typ.)
  • High hFE: hFE = 200~700
  • Low noise: NF (2) = 0.2dB (typ.), 3dB (max)
  • Complementary to 2SA1312
  • Small package

Technical Attributes

Find Similar Parts

Description Value
120
200
3
150 °C
150
SOT-346
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: