2SC3303-Y(T6L1,NQ)
Trans GP BJT NPN 80V 5A 3-Pin(2+Tab) New PW-Mold T/R
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SC3303-Y(T6L1,NQ)
Secondary Manufacturer Part#: 2SC3303-Y(T6L1,NQ)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 70 | ||
| 3 | ||
| 150 °C | ||
| 20 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |