2SC2881-Y(TE12L,ZC
Transistor NPN 120V 3-Pin SC-62
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SC2881-Y(TE12L,ZC
Secondary Manufacturer Part#: 2SC2881-Y(TE12L,ZC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| 800 | ||
| 80 | ||
| 150 °C | ||
| 1 | ||
| SC-62 | ||
| Surface Mount | ||
| NPN | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |