2SB906-Y(TE16L1,NQ
Single Bipolar Transistor, PNP, 60 V, 3 A, 20 W, New PW-Mold, 3 Pins, Surface Mount
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SB906-Y(TE16L1,NQ
Secondary Manufacturer Part#: 2SB906-Y(TE16L1,NQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 3 A | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| New PW-Mold | ||
| Surface Mount | ||
| PNP | ||
| 9 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |