2SA2056(TE85L,F)
Trans GP BJT PNP 50V 2A 3-Pin TSM T/R
- RoHS 10 Compliant
- Tariff Charges
- High DC current gain: hFE = 200 to 500 (Ic = -0.5 A)
- Low collector-emitter saturation voltage: Vce (sat) = -0.2 V (max)
- High-speed switching: tf = 90 ns (typ.)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 1 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |