PDP SEO Portlet

2SA1987-O(Q)

Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-3PL

Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SA1987-O(Q)
Secondary Manufacturer Part#: 2SA1987-O(Q)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High breakdown voltage: Vceo = -230 V (min)
  • Complementary to 2SC5359
  • Recommended for 100-W high-fidelity audio frequency amplifier output stage
  • hFE: 80 to 160

Technical Attributes

Find Similar Parts

Description Value
230
55
3
150 °C
180
TO-3P
Through Hole
PNP
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.80714
200+
$1.70946
400+
$1.66447
800+
$1.6218
1600+
$1.58125