PDP SEO Portlet

2SA1587-GR,LF

Single Bipolar Transistor, PNP, 120 V, 100 mA, 200 mW, SOT-323, 3 Pins, Surface Mount

Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SA1587-GR,LF
Secondary Manufacturer Part#: 2SA1587-GR,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage: VCEO = -120 V
  • Excellent hFE linearity: hFE (IC = -0.1 mA)/hFE (IC = -2 mA)= 0.95 (typ.)
  • High hFE: hFE = 200 to 700
  • Low noise: NF = 1dB (typ.), 10dB (max)
  • Complementary to 2SC4117
  • Small package

Technical Attributes

Find Similar Parts

Description Value
120 V
100 mA
200
3
150 °C
200 mW
SOT-323
Surface Mount
PNP
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: