PDP SEO Portlet

2SA1313-Y,LF

Single Bipolar Transistor, PNP, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount

Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SA1313-Y,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent hFE linearity: hFE = 25 (min) at Vce = -6 V, Ic = -400 mA
  • High voltage: Vceo = -50 V (min)
  • Complementary to 2SC3325
  • Small package

Technical Attributes

Find Similar Parts

Description Value
250 mV
50 V
500 mA
25 hFE
null
150 °C
null
null
null
null
Surface Mount
PNP
200 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  9,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.0278
3000+
$0.0278
SubTotal:
$83.40