2SA1163-GRTE85LF
Trans GP BJT PNP 120V 0.1A 3-Pin S-Mini T/R
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1163-GRTE85LF
Secondary Manufacturer Part#: 2SA1163-GRTE85LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| 100 | ||
| 200 | ||
| 3 | ||
| 125 °C | ||
| 150 | ||
| SOT-346 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |