PDP SEO Portlet

2SA1162-GR,LF

Single Bipolar Transistor, PNP, 50 V, 150 mA, 200 mW, SOT-346, 3 Pins, Surface Mount

Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SA1162-GR,LF
Secondary Manufacturer Part#: 2SA1162-GR,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage and high current: VCEO = -50 V, IC = -150 mA (max)
  • Excellent hFE linearity: hFE (IC = -0.1 mA)/hFE (IC = -2 mA) = 0.95 (typ.)
  • High hFE: hFE = 70 to 400
  • Low noise: NF = 1dB (typ.), 10dB (max)
  • Complementary to 2SC2712
  • Small package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01404
6000+
$0.01392
12000+
$0.01372
24000+
$0.01352
48000+
$0.01333