PDP SEO Portlet

1SV281(TPH3,F)

Diode VAR Cap Single 10V 15pF 2-Pin ESC T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: 1SV281(TPH3,F)
Secondary Manufacturer Part#: 1SV281(TPH3,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance ratio: C1 V/C4 V = 2.0 (typ.)
  • Low series resistance: rs = 0.28 ? (typ.)
  • Useful for small size tuner.

Technical Attributes

Find Similar Parts

Description Value
8.7 F
SOD-523
Surface Mount
2
125 °C
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: