1SV277TPH3F
Diode VAR Cap Single 10V 4pF 2-Pin USC T/R
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Varactor Diodes
Avnet Manufacturer Part #: 1SV277TPH3F
Secondary Manufacturer Part#: 1SV277TPH3F
- RoHS 10 Compliant
- Tariff Charges
- High capacitance ratio: C1V / C4V = 2.3 (typ.)
- Low series resistance: rs = 0.42 ? (typ.)
- Small package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.35 F | ||
| SOD-323 | ||
| Surface Mount | ||
| 2 | ||
| 125 °C | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |