1SS417CT,L3F
Small Signal Schottky Diode, Single, 45 V, 100 mA, 620 mV, 1 A, 100 °C, SOD-882, 2 Pins
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1SS417CT,L3F
Secondary Manufacturer Part#: 1SS417CT,L3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| SOD-882 | ||
| Single | ||
| Surface Mount | ||
| 1 A | ||
| 620 mV | ||
| 2 | ||
| 100 °C | ||
| 45 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |