1SS389,L3F
Small Signal Schottky Diode, Single, 15 V, 100 mA, 500 mV, 1 A, 100 °C, SOD-523, 2 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 1 A | ||
| 500 mV | ||
| 2 | ||
| 100 °C | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |