1SS352,H3F
Small Signal Switching Diode, Single, 85 V, 100 mA, 1.2 V, 1.6 ns, 1 A, SOD-323, 2 Pins
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1SS352,H3F
Secondary Manufacturer Part#: 1SS352,H3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 1 A | ||
| 1.2 V | ||
| 2 | ||
| 150 °C | ||
| 1SS352 Series | ||
| 85 V | ||
| 1.6 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |