PDP SEO Portlet

1SS322(TE85L,F)

Diode Switching 45V 0.1A 3-Pin SOT-323 Embossed T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: 1SS322(TE85L,F)
Secondary Manufacturer Part#: 1SS322(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage: Vf = 0.54V (typ.)
  • Low reverse current: Ir = 5µA (max)
  • Small package: SC-70

Technical Attributes

Find Similar Parts

Description Value
100
SOT-323
Single
Surface Mount
600
3
125 °C
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03571
6000+
$0.03516
12000+
$0.03499
24000+
$0.03481
48000+
$0.03463