1SS250(TE85L,F)
Diode Switching 250V 0.1A 3-Pin S-Mini T/R
- RoHS 10 Compliant
- Tariff Charges
- Low forward voltage : VF (2) = 0.90V (typ.)
- Fast reverse recovery time : trr = 60ns (max)
- Small total capacitance : CT = 1.5pF (typ.)
- Small package : SC-59
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |