XP232P05013R-G
Transistor MOSFET P-Channel 30V 0.45A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: XP232P05013R-G
Secondary Manufacturer Part#: XP232P05013R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 450 mA | ||
| 950 mOhm | ||
| 30 V | ||
| 3 | ||
| 150 °C | ||
| 350 mW | ||
| XP232P0501xx-G | ||
| SOT-323-3A | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |