XP224N06013R-G
Transistor MOSFET N-Channel 20V 0.6A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: XP224N06013R-G
Secondary Manufacturer Part#: XP224N06013R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 600 mA | ||
| 250 mOhm | ||
| 20 V | ||
| 3 | ||
| 150 °C | ||
| 350 mW | ||
| XP224N0601xx-G | ||
| SOT-323-3A | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |