XP161A1355PR-G
Power MOSFET, N Channel, 20 V, 4 A, 0.037 Ohm, SOT-89, Surface Mount, 4.5 V, 1.2 V, 2 W, 3 Pins
Click image to enlarge
Manufacturer:Torex
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: XP161A1355PR-G
Secondary Manufacturer Part#: XP161A1355PR-G
- RoHS 10 Compliant
- Tariff Charges
The XP161A1355PR-G is an N-channel Power MOSFET with low on-state resistance and ultra high-speed switching characteristics. Because high-speed switching is possible, the IC can be efficiently set thereby saving energy. A gate protect diode is built-in to prevent static damage. The small SOT-89 package makes high density mounting possible.
- Low On-State Resistance Rds (on)= 0.05O@Vgs= 4.5VRds (on)= 0.07O@Vgs= 2.5VRds (on)= 0.15O@Vgs= 1.5V
- Ultra High-Speed Switching
- Gate Protect Diode Built-in
- DriVing voltage: 1.5V
- N-Channel Power MOSFET
- DMOS Structure
- Small Package: SOT-89
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 4 A | ||
| 0.037 Ohm | ||
| 20 V | ||
| 1.2 V | ||
| 3 | ||
| 150 °C | ||
| 2 W | ||
| XP161A1355PR Series | ||
| SOT-89 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |