PDP SEO Portlet

XP161A11A1PR-G

Power MOSFET, N Channel, 30 V, 4 A, 0.05 Ohm, SOT-89, Surface Mount, 10 V, 2.5 V, 2 W, 3 Pins

Manufacturer:Torex
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: XP161A11A1PR-G
Secondary Manufacturer Part#: XP161A11A1PR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XP161A11A1PR-G is an N-channel Power MOSFET with low on-state resistance and ultra high-speed switching characteristics. Because high-speed switching is possible, the IC can be efficiently set thereby saving energy. A gate protect diode is built-in to prevent static damage. The small SOT-89 package makes high density mounting possible.

  • Low On-State Resistance Rds(on)= 0.065O@Vgs= 10VRds(on)= 0.105O@Vgs= 4.5V
  • Ultra High-Speed Switching
  • Gate Protect Diode Built-in
  • DriVing voltage: 4.5V
  • N-Channel Power MOSFET
  • DMOS Structure Small
  • Package: SOT-89
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
4 A
0.05 Ohm
30 V
2.5 V
3
150 °C
2 W
XP161A11A1PR Series
SOT-89
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.33571
2000+
$0.31757
4000+
$0.30921
8000+
$0.30128
16000+
$0.29375