PDP SEO Portlet

XP152A11E5MR-G

Power MOSFET, P Channel, 30 V, 700 mA, 0.2 Ohm, SOT-23, Surface Mount, 10 V, 3 V, 500 mW, 3 Pins

Manufacturer:Torex
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: XP152A11E5MR-G
Secondary Manufacturer Part#: XP152A11E5MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XP152A11E5MR is an N-channel Power MOSFET with low on-state resistance and ultra high-speed switching characteristics. Because high-speed switching is possible, the IC can be efficiently set thereby saving energy. In order to counter static, a gate protect diode is built-in. The small SOT-23 package makes high density mounting possible.

  • Low On-State Resistance Rds(on)= 0.25O@Vgs= -10VRds(on)= 0.45O@Vgs= -4.5V
  • Ultra High-Speed Switching
  • Gate Protect Diode Built-in
  • DriVing voltage: -4.5V
  • P-Channel Power MOSFET DMOS Structure Small Package: SOT-23
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
P Channel
700 mA
0.2 Ohm
30 V
3 V
3
150 °C
500 mW
XP152A11E5MR Series
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24143
6000+
$0.22838
12000+
$0.22237
24000+
$0.21667
48000+
$0.21125