XP151A13A0MR-G
Power MOSFET, N Channel, 20 V, 1 A, 0.075 Ohm, SOT-23, Surface Mount, 4.5 V, 1.2 V, 500 mW, 3 Pins
Click image to enlarge
Manufacturer:Torex
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: XP151A13A0MR-G
Secondary Manufacturer Part#: XP151A13A0MR-G
- RoHS 10 Compliant
- Tariff Charges
The XP151A13A0MR-G is an N-channel Power MOSFET with low on-state resistance and ultra high-speed switching characteristics. Because high-speed switching is possible, the IC can be efficiently set thereby saving energy. In order to counter static, a gate protect diode is built-in. The small SOT-23 package makes high density mounting possible.
- Low On-State Resistance Rds(on)= 0.1O@Vgs= 4.5VRds(on)= 0.14O@Vgs= 2.5VRds(on)= 0.25O@Vgs= 1.5V
- Ultra High-Speed Switching
- Gate Protect Diode Built-in
- DriVing voltage: 1.5V
- N-Channel Power MOSFET
- DMOS Structure Small
- Package: SOT-23
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 1 A | ||
| 0.075 Ohm | ||
| 20 V | ||
| 1.2 V | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| XP151A13A0MR Series | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |