PDP SEO Portlet

XD6239H121PR-Q

6V/300MA LOW NOISE, HIGH PSRR AUTOMOTIVE

Manufacturer:Torex
Product Category: Uncategorized
Avnet Manufacturer Part #: XD6239H121PR-Q
Secondary Manufacturer Part#: XD6239H121PR-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XD6239H121PR-Q is an XD6239 series low noise, high PSRR, with ON/OFF control function, 300mA, high-speed LDO regulator. It features high accuracy, low noise, high ripple rejection and low dropout. The series consists of a voltage reference, an error ampli

  • Input voltage range from 2.0V to 6.0V
  • Supply current is 100µA typical at -40°C?Ta?125°C
  • High ripple rejection is 75dB at 1KHz
  • Operating ambient temperature range from -40°C to 125°C
  • Output accuracy is ±1.0%

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29106
2000+
$0.28959
4000+
$0.28812
8000+
$0.28665
16000+
$0.28518