PDP SEO Portlet

XD6131B291MR-Q

Processor Supervisor 2.929V 1.6V to 5V 6-Pin SOT-26 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XD6131B291MR-Q
Secondary Manufacturer Part#: XD6131B291MR-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
No
10 ms
Yes
260 °C
6 V
250 mW
11.5 ms
2.929 V
1.5 V
2.871 V
1.6, 5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
12.6 uA
-40 to 125 °C
125 °C
-40 °C
Active Low|Open Drain
6SOT-26
6
Yes
2.9 x 1.6 x 1.1 mm
No
Active-Low, Open-Drain, Open-D
Automotive
SOT-26
6 V
1.5 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47714
6000+
$0.46394
12000+
$0.46158
24000+
$0.45922
48000+
$0.45687