XCM526BD9ADR-G
Conv DC-DC Single Step Down 4V to 16V 12-Pin USP T/R
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XCM526BD9ADR-G
Secondary Manufacturer Part#: XCM526BD9ADR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| 16 V | ||
| 4 V | ||
| Gold or Silver over Nickel | ||
| 260 °C | ||
| 16 V | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 3.3000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Fixed | ||
| 0.9 V | ||
| 12USP | ||
| 12 | ||
| 2.8 x 2.3 x 0.6 | ||
| Industrial | ||
| USP | ||
| 1000 MHz | ||
| 1 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |