PDP SEO Portlet

XCM526AC9ADR-G

Conv DC-DC Single Step Down 4V to 16V 12-Pin USP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XCM526AC9ADR-G
Secondary Manufacturer Part#: XCM526AC9ADR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
92 %
16 V
4 V
Gold or Silver over Nickel
260 °C
16 V
4 V
Surface Mount
MSL 1 - Unlimited
1
12
1
4.0000, 16.0000 V
-40 to 85 °C
85 °C
-40 °C
3 A
Fixed
0.9 V
12USP
12
2.8 x 2.3 x 0.6
Industrial
USP
1000 MHz
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.98571
6000+
$0.93662
12000+
$0.93186
24000+
$0.92711
48000+
$0.92235