PDP SEO Portlet

XCM414B030D2-G

Manufacturer:Torex
Avnet Manufacturer Part #: XCM414B030D2-G
Secondary Manufacturer Part#: XCM414B030D2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
26 V
2 V
2 to 26 V
Gold or Silver over Nickel
0.3 %/V
90 mV
260 °C
1400 mW
9 uA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
150 mA
Fixed
3 V
8USP-B10
8
Positive
2.9 x 2.6 x 0.33(Max) mm
3V 150mA Voltage Regulators
Industrial
1.3@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.61571
10000+
$0.58854
20000+
$0.58555
40000+
$0.58256
80000+
$0.57958