PDP SEO Portlet

XCM414B025D2-G

Manufacturer:Torex
Avnet Manufacturer Part #: XCM414B025D2-G
Secondary Manufacturer Part#: XCM414B025D2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 to 26 V
0.3 %/V
140 mV
260 °C
1.4 W
Surface Mount
1
-40 to 85 °C
100 mA
Fixed
2.5 V
8USP-B10
8
Positive
2.9 x 2.6 x 0.33 mm
Industrial
1.5@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.6571
10000+
$0.65378
20000+
$0.65046
40000+
$0.64715
80000+
$0.64383