XCL244B183D2-G
DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), 1.8 V, 700mA, 3 MHz, 8 Pins, USP-B04
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XCL244B183D2-G
Secondary Manufacturer Part#: XCL244B183D2-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 83 % | ||
| USP-B04 | ||
| Surface Mount | ||
| 5.5 V | ||
| 2.5 V | ||
| 1 | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| 700mA | ||
| Fixed | ||
| 1.8V | ||
| HiSAT-COT XCL244 Series | ||
| 3 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |