PDP SEO Portlet

XCL240B183FR-G

HISAT-COT 1.0A INDUCTOR BUILT-IN PWM/PFM

Manufacturer:Torex
Product Category: Uncategorized
Avnet Manufacturer Part #: XCL240B183FR-G
Secondary Manufacturer Part#: XCL240B183FR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCL240B183FR-G is a XCL240 series, HiSAT-COT® control, 1.0A inductor built-in step-down micro DC/DC converter which integrate an inductor and a control IC into a compact package (2.5mm × 2.0mm, height = 1.04mm). The built-in coil simplifies circuit design and helps minimize noise and other operational issues caused by circuit wiring. Featuring the proprietary HiSAT-COT® high-speed transient response technology, this converter effectively reduces output voltage fluctuations during load changes, ensuring stable performance. It is ideal for applications with large instantaneous load variations, such as FPGAs and devices that require a stable output voltage. Typical applications include communication equipment and modules (Bluetooth, Wi-Fi, GPS, etc.), power supplies for MCU/FPGA/ASIC (POL power supply), smartphones, digital still cameras, camcorders, portable game consoles, wearable devices, and active or active optical cables.

  • Input voltage range from 2.5V to 5.5V
  • Output voltage is 1.80V
  • PWM/PFM auto control methods
  • 25µA quiescent current
  • 3MHz oscillation frequency
  • 1A output current
  • 90% efficiency (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
  • Thermal shutdown, current limit and short protection
  • Operating ambient temperature range from -40? to 105?

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.04143
6000+
$0.98514
12000+
$0.98
24000+
$0.975
48000+
$0.97