XCL232B181KR-G
Conv DC to DC Single Step Down 1.8V to 6V 9-Pin CL-2025-3 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: XCL232B181KR-G
Secondary Manufacturer Part#: XCL232B181KR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 % | ||
| CL2025-03 | ||
| Surface Mount | ||
| 6 V | ||
| 1.8 V | ||
| Gold | ||
| 260 °C | ||
| 6 V | ||
| 1.8 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 1.8 to 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 150 mA | ||
| Fixed | ||
| 1.8 V | ||
| 9CL-2025-3 | ||
| 9 | ||
| 2.5 x 2 x 1.04 mm | ||
| XCL232 Series | ||
| Industrial | ||
| CL-2025-3 | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |