PDP SEO Portlet

XCL210C331GR-G

Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XCL210C331GR-G
Secondary Manufacturer Part#: XCL210C331GR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCL210C331GR-G is a XCL210 series inductor built-in step-down “micro DC/DC” converter which integrates an inductor and a control IC in one tiny package. An internal coil simplifies the circuit and enables minimization of noise and other operational troubl

  • PFM control methods, 0.5µA supply current
  • 93% (VIN=3.6V, VOUT=3.0V/100µA) efficiency
  • UVLO, short circuit protection, CL discharge(Type C/D) function
  • Low ESR ceramic capacitor
  • 8.0µH typical inductance (test freq.=1MH

Technical Attributes

Find Similar Parts

Description Value
93 %
6 V
2 V
6 V
2 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2.7000, 5.5000 V
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3.3 V
8CL-2025
T/R
Industrial
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.31429
6000+
$1.25095
12000+
$1.2446
24000+
$1.23825
48000+
$1.2319