PDP SEO Portlet

XCL210A201GR-G

Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025-02 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XCL210A201GR-G
Secondary Manufacturer Part#: XCL210A201GR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2 V
Gold or Silver over Nickel
260 °C
6 V
2 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2, 6 V
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
2 V
8CL-2025-02
8
2.5 x 2 x 1.04(Max) mm
Industrial
CL-2025-02
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.31429
6000+
$1.25095
12000+
$1.2446
24000+
$1.23825
48000+
$1.2319