PDP SEO Portlet

XCL210A161GR-G

Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XCL210A161GR-G
Secondary Manufacturer Part#: XCL210A161GR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XCL210 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm×2.5mm, h=1.0mm). An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 2.0V to 6.0V enables support for applications that require an internally fixed output voltage from 1.0V to 4.0V in increments of 0.05V. During stand-by, all circuits are shutdown to reduce current consumption to as low as 0.1µA or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes UVLO detect Voltage or lower. The XCL210 integrate CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function.

  • Input voltage: 2.0V-6.0V
  • Output voltage: 1.0V-4.0V ( ±2.0%, 0.05V step increments)
  • Control Methods: PFM control
  • Output current: 200mA(XCL210A/XCL210C) 50mA(XCL210B/XCL210D)
  • Supply current: 0.5µA
  • High Efficiency: 93% (Vin= 3.6V,Vout= 3.0V/100µA)
  • Function UVLO Short Circuit Protection CL Discharge
  • Capacitor: Low ESR Ceramic Capacitor
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: CL-2025-02
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.14286
6000+
$1.0835
12000+
$1.078
24000+
$1.0725
48000+
$1.067