PDP SEO Portlet

XCL209B183DR

Conv DC-DC Single-OUT Step Down 2V to 6V 8-Pin USP-10B03 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XCL209B183DR
Secondary Manufacturer Part#: XCL209B183DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
85 %
6 V
2 V
Tin-Silver over Nickel
260
6 V
2 V
Surface Mount
MSL 1 - Unlimited
1
10
1
4.75, 5.25 V
-40 to 85 °C
85 °C
-40 °C
0.4 A
Fixed
1.8 V
8USP-10B03
8
2.5 x 2.15 x 1
Industrial
USP-B03
3 kHz
3 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.34714
6000+
$1.27432
12000+
$1.24079
24000+
$1.20897
48000+
$1.1834